27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1206K201R017

DigiKey Part Number
399-13761-2-ND - Tape & Reel (TR)
399-13761-1-ND - Cut Tape (CT)
399-13761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC1206K201R017
Description
VARISTOR 27V 200A 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1206K201R017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
200 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
740 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.34900€3.49
25€0.28760€7.19
100€0.21800€21.80
250€0.18364€45.91
500€0.16250€81.25
1,000€0.14477€144.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.12546€313.65
5,000€0.11373€568.65
7,500€0.10777€808.28
12,500€0.10109€1,263.62
17,500€0.09714€1,699.95
25,000€0.09331€2,332.75
62,500€0.08760€5,475.00
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.71980