
VC0805K121R014 | |
|---|---|
DigiKey Part Number | 399-VC0805K121R014TR-ND - Tape & Reel (TR) 399-VC0805K121R014CT-ND - Cut Tape (CT) 399-VC0805K121R014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC0805K121R014 |
Description | VARISTOR 22V 120A 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0805K121R014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 355 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.25500 | €2.55 |
| 25 | €0.20880 | €5.22 |
| 100 | €0.15670 | €15.67 |
| 250 | €0.13104 | €32.76 |
| 500 | €0.11528 | €57.64 |
| 1,000 | €0.10207 | €102.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08172 | €326.88 |
| 8,000 | €0.07394 | €591.52 |
| 12,000 | €0.06999 | €839.88 |
| 20,000 | €0.06557 | €1,311.40 |
| 28,000 | €0.06295 | €1,762.60 |
| 40,000 | €0.06041 | €2,416.40 |
| 100,000 | €0.05572 | €5,572.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |