
VC0603K300R017 | |
|---|---|
DigiKey Part Number | 399-13751-2-ND - Tape & Reel (TR) 399-13751-1-ND - Cut Tape (CT) 399-13751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC0603K300R017 |
Description | VARISTOR 27V 30A 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0603K300R017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.07520 | €1.88 |
| 100 | €0.06380 | €6.38 |
| 250 | €0.05828 | €14.57 |
| 500 | €0.05496 | €27.48 |
| 1,000 | €0.05221 | €52.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.04843 | €169.50 |
| 7,000 | €0.04685 | €327.95 |
| 10,500 | €0.04605 | €483.53 |
| 17,500 | €0.04517 | €790.48 |
| 24,500 | €0.04466 | €1,094.17 |
| 35,000 | €0.04417 | €1,545.95 |
| 87,500 | €0.04310 | €3,771.25 |
| 175,000 | €0.04246 | €7,430.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |