
VA1206K201R030 | |
|---|---|
DigiKey Part Number | 399-13747-2-ND - Tape & Reel (TR) 399-13747-1-ND - Cut Tape (CT) 399-13747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VA1206K201R030 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1206K201R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15920 | €3.98 |
| 100 | €0.13670 | €13.67 |
| 250 | €0.12612 | €31.53 |
| 500 | €0.11972 | €59.86 |
| 1,000 | €0.11443 | €114.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.10886 | €272.15 |
| 5,000 | €0.10550 | €527.50 |
| 7,500 | €0.10381 | €778.58 |
| 12,500 | €0.10195 | €1,274.38 |
| 17,500 | €0.10086 | €1,765.05 |
| 25,000 | €0.09981 | €2,495.25 |
| 62,500 | €0.09755 | €6,096.88 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |