
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Flame | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.75V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | USEQFCEA391100, USEQFCEA448100, USEQFCEA500100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €371.13000 | €371.13 |
| Unit Price without VAT: | €371.13000 |
|---|---|
| Unit Price with VAT: | €452.77860 |