Thermostat 194°F (90°C) SPST-NO Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-90MSR01EV

DigiKey Part Number
399-TRS1-90MSR01EV-ND
Manufacturer
Manufacturer Product Number
TRS1-90MSR01EV
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NO Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-90MSR01EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
194°F (90°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.80000€15.80
5€14.40800€72.04
10€13.89000€138.90
25€13.26920€331.73
50€12.84460€642.23
100€12.45510€1,245.51
500€11.67040€5,835.20
Manufacturers Standard Package
Unit Price without VAT:€15.80000
Unit Price with VAT:€19.27600