T550B756K075BH42520100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €23.09850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €26.49625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €26.49625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €35.25200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €38.72250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €38.72250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €38.72250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €24.40550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €33.91400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €37.39500
Datasheet
75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz
T550B

T550B756K075BH42520100

DigiKey Part Number
T550B756K075BH42520100-ND
Manufacturer
Manufacturer Product Number
T550B756K075BH42520100
Description
CAP TANT POLY 75UF 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B756K075BH42520100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
75 µF
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.279" Dia x 0.650" L (7.09mm x 16.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€27.78925€1,111.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.78925
Unit Price with VAT:€33.90289