Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X107M025AT6510 | |
|---|---|
DigiKey Part Number | 399-T541X107M025AT6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X107M025AT6510 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X107M025AT6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X107K025AH8510 | KEMET | 0 | T541X107K025AH8510-ND | €13.96592 | Parametric Equivalent |
| T541X107K025AH8610 | KEMET | 0 | T541X107K025AH8610-ND | €15.50406 | Parametric Equivalent |
| T541X107K025AH8710 | KEMET | 0 | T541X107K025AH8710-ND | €17.04222 | Parametric Equivalent |
| T541X107K025BH6710 | KEMET | 0 | 399-T541X107K025BH6710TR-ND | €17.42336 | Parametric Equivalent |
| T541X107K025BH6720 | KEMET | 0 | 399-T541X107K025BH6720TR-ND | €18.19924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €11.01210 | €5,506.05 |
| Unit Price without VAT: | €11.01210 |
|---|---|
| Unit Price with VAT: | €13.43476 |

