
T521X106M075ATE050 | |
|---|---|
DigiKey Part Number | 399-13122-2-ND - Tape & Reel (TR) 399-13122-1-ND - Cut Tape (CT) 399-13122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X106M075ATE050 |
Description | CAP TANT POLY 10UF 75V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X106M075ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €3.35000 | €33.50 |
| 50 | €2.84260 | €142.13 |
| 100 | €2.68540 | €268.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.30426 | €1,152.13 |
| 1,500 | €2.26488 | €3,397.32 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.63640 |




