


T520L337M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-10345-2-ND - Tape & Reel (TR) 399-10345-1-ND - Cut Tape (CT) 399-10345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520L337M2R5ATE012 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520L337M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.88700 | €18.87 |
| 50 | €1.56000 | €78.00 |
| 100 | €1.45860 | €145.86 |
| 500 | €1.28734 | €643.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.23431 | €1,234.31 |
| 3,000 | €1.16876 | €3,506.28 |
| 5,000 | €1.14451 | €5,722.55 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.30620 |