Upgrade
Similar
Direct
Direct
Similar



T520B227M004ATE070 | |
|---|---|
DigiKey Part Number | 399-4730-2-ND - Tape & Reel (TR) 399-4730-1-ND - Cut Tape (CT) 399-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE070 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M004ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66300 | €6.63 |
| 50 | €0.51960 | €25.98 |
| 100 | €0.47570 | €47.57 |
| 500 | €0.40118 | €200.59 |
| 1,000 | €0.37816 | €378.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.35920 | €718.40 |
| 6,000 | €0.33578 | €2,014.68 |
| 10,000 | €0.32712 | €3,271.20 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.24440 |



