
T499D336K025ATE700 | |
|---|---|
DigiKey Part Number | 399-5066-2-ND - Tape & Reel (TR) 399-5066-1-ND - Cut Tape (CT) 399-5066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D336K025ATE700 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D336K025ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.84000 | €3.84 |
| 10 | €2.74600 | €27.46 |
| 50 | €2.31000 | €115.50 |
| 100 | €2.17530 | €217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.94722 | €973.61 |
| 1,000 | €1.87656 | €1,876.56 |
| 1,500 | €1.84117 | €2,761.76 |
| 2,500 | €1.80194 | €4,504.85 |
| 3,500 | €1.77899 | €6,226.47 |
| Unit Price without VAT: | €3.84000 |
|---|---|
| Unit Price with VAT: | €4.68480 |