
T496D226M025ATE800 | |
|---|---|
DigiKey Part Number | 399-10280-2-ND - Tape & Reel (TR) 399-10280-1-ND - Cut Tape (CT) 399-10280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D226M025ATE800 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496D226M025ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.20500 | €22.05 |
| 50 | €1.83620 | €91.81 |
| 100 | €1.72220 | €172.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.52950 | €764.75 |
| 1,000 | €1.46982 | €1,469.82 |
| 1,500 | €1.43991 | €2,159.87 |
| 2,500 | €1.40677 | €3,516.93 |
| 3,500 | €1.38739 | €4,855.86 |
| 5,000 | €1.36874 | €6,843.70 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.81860 |