
T496C106M020ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3929-2-ND - Tape & Reel (TR) 399-3929-1-ND - Cut Tape (CT) 399-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106M020ATE2K0 |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106M020ATE2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.27600 | €12.76 |
| 50 | €1.03700 | €51.85 |
| 100 | €0.96340 | €96.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.87216 | €436.08 |
| 1,000 | €0.83201 | €832.01 |
| 1,500 | €0.81190 | €1,217.85 |
| 2,500 | €0.78961 | €1,974.03 |
| 3,500 | €0.77657 | €2,717.99 |
| 5,000 | €0.76403 | €3,820.15 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.29360 |