Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T495T106M016AHE4K0 | |
|---|---|
DigiKey Part Number | T495T106M016AHE4K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495T106M016AHE4K0 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495T106M016AHE4K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.59129 | €1,478.22 |
| Unit Price without VAT: | €0.59129 |
|---|---|
| Unit Price with VAT: | €0.72137 |



