22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226M035ATE200

DigiKey Part Number
399-8512-2-ND - Tape & Reel (TR)
399-8512-1-ND - Cut Tape (CT)
399-8512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226M035ATE200
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226M035ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.71000€1.71
10€1.15100€11.51
50€0.92860€46.43
100€0.86000€86.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.74414€372.07
1,000€0.70828€708.28
1,500€0.69031€1,035.46
2,500€0.67041€1,676.02
3,500€0.65877€2,305.69
5,000€0.64757€3,237.85
Manufacturers Standard Package
Unit Price without VAT:€1.71000
Unit Price with VAT:€2.08620