
T495C686K010ATE225 | |
|---|---|
DigiKey Part Number | 399-10290-2-ND - Tape & Reel (TR) 399-10290-1-ND - Cut Tape (CT) 399-10290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686K010ATE225 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C686K010ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.25600 | €12.56 |
| 50 | €1.01820 | €50.91 |
| 100 | €0.94490 | €94.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.82064 | €410.32 |
| 1,000 | €0.78219 | €782.19 |
| 1,500 | €0.76292 | €1,144.38 |
| 2,500 | €0.74158 | €1,853.95 |
| 3,500 | €0.72909 | €2,551.82 |
| 5,000 | €0.71709 | €3,585.45 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.26920 |