
T494V107K016AT | |
|---|---|
DigiKey Part Number | 399-3866-2-ND - Tape & Reel (TR) 399-3866-1-ND - Cut Tape (CT) 399-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494V107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494V107K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.20100 | €22.01 |
| 50 | €1.83560 | €91.78 |
| 100 | €1.72300 | €172.30 |
| 500 | €1.53912 | €769.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.47325 | €1,473.25 |
| 2,000 | €1.42462 | €2,849.24 |
| 3,000 | €1.40024 | €4,200.72 |
| 5,000 | €1.37322 | €6,866.10 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.80640 |