
T494B335K016AT | |
|---|---|
DigiKey Part Number | 399-T494B335K016ATTR-ND - Tape & Reel (TR) 399-T494B335K016ATCT-ND - Cut Tape (CT) 399-T494B335K016ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B335K016AT |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B335K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48900 | €4.89 |
| 50 | €0.37800 | €18.90 |
| 100 | €0.34400 | €34.40 |
| 500 | €0.28652 | €143.26 |
| 1,000 | €0.26877 | €268.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.25415 | €508.30 |
| 4,000 | €0.24211 | €968.44 |
| 6,000 | €0.23608 | €1,416.48 |
| 10,000 | €0.22940 | €2,294.00 |
| 14,000 | €0.22549 | €3,156.86 |
| 20,000 | €0.22174 | €4,434.80 |
| 24,000 | €0.21995 | €5,278.80 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |