
T494B106K025AT | |
|---|---|
DigiKey Part Number | 399-5126-2-ND - Tape & Reel (TR) 399-5126-1-ND - Cut Tape (CT) 399-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K025AT |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.88500 | €8.85 |
| 50 | €0.70480 | €35.24 |
| 100 | €0.64920 | €64.92 |
| 500 | €0.55528 | €277.64 |
| 1,000 | €0.52621 | €526.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.50228 | €1,004.56 |
| 4,000 | €0.48258 | €1,930.32 |
| 6,000 | €0.47271 | €2,836.26 |
| 10,000 | €0.46177 | €4,617.70 |
| 14,000 | €0.45537 | €6,375.18 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.63480 |