
T491D686K016AH | |
|---|---|
DigiKey Part Number | 399-T491D686K016AHTR-ND - Tape & Reel (TR) 399-T491D686K016AHCT-ND - Cut Tape (CT) 399-T491D686K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K016AH |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.91100 | €9.11 |
| 50 | €0.72820 | €36.41 |
| 100 | €0.67190 | €67.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57640 | €288.20 |
| 1,000 | €0.54687 | €546.87 |
| 1,500 | €0.53208 | €798.12 |
| 2,500 | €0.51568 | €1,289.20 |
| 3,500 | €0.50610 | €1,771.35 |
| 5,000 | €0.49688 | €2,484.40 |
| 6,000 | €0.49251 | €2,955.06 |
| 12,000 | €0.47779 | €5,733.48 |
| 12,500 | €0.47701 | €5,962.62 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.67140 |