
T491D476K020AT7027 | |
|---|---|
DigiKey Part Number | 399-T491D476K020AT7027TR-ND - Tape & Reel (TR) 399-T491D476K020AT7027CT-ND - Cut Tape (CT) 399-T491D476K020AT7027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K020AT7027 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K020AT7027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.37700 | €13.77 |
| 50 | €1.12120 | €56.06 |
| 100 | €1.04230 | €104.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.90874 | €454.37 |
| 1,000 | €0.86741 | €867.41 |
| 1,500 | €0.84669 | €1,270.04 |
| 2,500 | €0.82374 | €2,059.35 |
| 3,500 | €0.81031 | €2,836.09 |
| 5,000 | €0.79740 | €3,987.00 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.46440 |