
T491D475M050AT2478 | |
|---|---|
DigiKey Part Number | 399-T491D475M050AT2478TR-ND - Tape & Reel (TR) 399-T491D475M050AT2478CT-ND - Cut Tape (CT) 399-T491D475M050AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475M050AT2478 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M050AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.97300 | €9.73 |
| 50 | €0.77940 | €38.97 |
| 100 | €0.71930 | €71.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.61788 | €308.94 |
| 1,000 | €0.58650 | €586.50 |
| 1,500 | €0.57077 | €856.15 |
| 2,500 | €0.55335 | €1,383.38 |
| 3,500 | €0.54316 | €1,901.06 |
| 5,000 | €0.53336 | €2,666.80 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.78120 |