
T491C336M006AT | |
|---|---|
DigiKey Part Number | 399-8351-2-ND - Tape & Reel (TR) 399-8351-1-ND - Cut Tape (CT) 399-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336M006AT |
Description | CAP TANT 33UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49700 | €4.97 |
| 50 | €0.38360 | €19.18 |
| 100 | €0.34900 | €34.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29036 | €145.18 |
| 1,000 | €0.27224 | €272.24 |
| 1,500 | €0.26316 | €394.74 |
| 2,500 | €0.25310 | €632.75 |
| 3,500 | €0.24723 | €865.31 |
| 5,000 | €0.24157 | €1,207.85 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |