
T491C226M010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C226M010AT7280TR-ND - Tape & Reel (TR) 399-T491C226M010AT7280CT-ND - Cut Tape (CT) 399-T491C226M010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M010AT7280 |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41000 | €4.10 |
| 50 | €0.31360 | €15.68 |
| 100 | €0.28390 | €28.39 |
| 500 | €0.23396 | €116.98 |
| 1,000 | €0.21851 | €218.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.19942 | €598.26 |
| 6,000 | €0.19009 | €1,140.54 |
| 9,000 | €0.18541 | €1,668.69 |
| 15,000 | €0.18022 | €2,703.30 |
| 21,000 | €0.17719 | €3,720.99 |
| 30,000 | €0.17428 | €5,228.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |