T491C226M010AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.36228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.30342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.27362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.22306
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,000
Unit Price: €0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.18582
Datasheet
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M010AT4860

DigiKey Part Number
T491C226M010AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226M010AT4860
Description
CAP TANT 22UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226M010AT4860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.20781€207.81
Unit Price without VAT:€0.20781
Unit Price with VAT:€0.25353