
T491C106M020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C106M020AT7280TR-ND - Tape & Reel (TR) 399-T491C106M020AT7280CT-ND - Cut Tape (CT) 399-T491C106M020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M020AT7280 |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M020AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36200 | €3.62 |
| 50 | €0.27620 | €13.81 |
| 100 | €0.24970 | €24.97 |
| 500 | €0.20484 | €102.42 |
| 1,000 | €0.19098 | €190.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.17388 | €521.64 |
| 6,000 | €0.16550 | €993.00 |
| 9,000 | €0.16131 | €1,451.79 |
| 15,000 | €0.15666 | €2,349.90 |
| 21,000 | €0.15394 | €3,232.74 |
| 30,000 | €0.15132 | €4,539.60 |
| 36,000 | €0.15009 | €5,403.24 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |