
T491B106K025AT | |
|---|---|
DigiKey Part Number | 399-5125-2-ND - Tape & Reel (TR) 399-5125-1-ND - Cut Tape (CT) 399-5125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K025AT |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.69000 | €6.90 |
| 50 | €0.54300 | €27.15 |
| 100 | €0.49750 | €49.75 |
| 500 | €0.42062 | €210.31 |
| 1,000 | €0.39686 | €396.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.37729 | €754.58 |
| 4,000 | €0.36118 | €1,444.72 |
| 6,000 | €0.35311 | €2,118.66 |
| 10,000 | €0.34416 | €3,441.60 |
| 14,000 | €0.33893 | €4,745.02 |
| 20,000 | €0.33389 | €6,677.80 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.30540 |