
T491A105K035AH | |
|---|---|
DigiKey Part Number | 399-10115-2-ND - Tape & Reel (TR) 399-10115-1-ND - Cut Tape (CT) 399-10115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K035AH |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31500 | €3.15 |
| 50 | €0.23820 | €11.91 |
| 100 | €0.21430 | €21.43 |
| 500 | €0.17434 | €87.17 |
| 1,000 | €0.16198 | €161.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.15181 | €303.62 |
| 4,000 | €0.14343 | €573.72 |
| 6,000 | €0.13924 | €835.44 |
| 10,000 | €0.13459 | €1,345.90 |
| 14,000 | €0.13188 | €1,846.32 |
| 20,000 | €0.12926 | €2,585.20 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |