
SMR5332K400J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5332K400J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5332K400J01L4BULK |
Description | 3.3NF DC 10V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.28183 | €1,690.98 |
| Unit Price without VAT: | €0.28183 |
|---|---|
| Unit Price with VAT: | €0.34383 |