



SBC1-3R3-232 | |
|---|---|
DigiKey Part Number | 399-18895-ND |
Manufacturer | |
Manufacturer Product Number | SBC1-3R3-232 |
Description | FIXED IND 3.3UH 2.3A 40 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC1-3R3-232 Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.40560 | €10.14 |
| 50 | €0.38240 | €19.12 |
| 100 | €0.36060 | €36.06 |
| 300 | €0.32850 | €98.55 |
| 500 | €0.31454 | €157.27 |
| 1,000 | €0.29659 | €296.59 |
| 2,500 | €0.27444 | €686.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |