
R82EC4100SH70J | |
|---|---|
DigiKey Part Number | 399-R82EC4100SH70JCT-ND - Cut Tape (CT) 399-R82EC4100SH70JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC4100SH70J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48600 | €4.86 |
| 50 | €0.37580 | €18.79 |
| 100 | €0.34180 | €34.18 |
| 500 | €0.28442 | €142.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | €0.25923 | €362.92 |
| 2,800 | €0.24594 | €688.63 |
| 4,200 | €0.23928 | €1,004.98 |
| 7,000 | €0.23190 | €1,623.30 |
| 9,800 | €0.22759 | €2,230.38 |
| 14,000 | €0.22344 | €3,128.16 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.92720 |