
R82EC4100CK70J | |
|---|---|
DigiKey Part Number | 399-R82EC4100CK70JTR-ND - Tape & Reel (TR) 399-R82EC4100CK70JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC4100CK70J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC4100CK70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45100 | €4.51 |
| 50 | €0.34760 | €17.38 |
| 100 | €0.31560 | €31.56 |
| 500 | €0.26164 | €130.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.24494 | €244.94 |
| 2,000 | €0.23121 | €462.42 |
| 3,000 | €0.22433 | €672.99 |
| 5,000 | €0.21671 | €1,083.55 |
| 7,000 | €0.21225 | €1,485.75 |
| 10,000 | €0.20797 | €2,079.70 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |