R46KF222045N0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.14448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15546
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15965
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,596
Unit Price: €0.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12403
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,784
Unit Price: €0.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.34173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.18279
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13704
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,377
Unit Price: €0.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.18786
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,235
Unit Price: €0.60000
Datasheet
New at DigiKey
Image for R46KF222045N0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF222045N0K

DigiKey Part Number
399-R46KF222045N0K-ND
Manufacturer
Manufacturer Product Number
R46KF222045N0K
Description
0,022U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,800€0.21423€385.61
Manufacturers Standard Package
Unit Price without VAT:€0.21423
Unit Price with VAT:€0.26136