
R413D1330JMT0K | |
|---|---|
DigiKey Part Number | 399-R413D1330JMT0K-ND |
Manufacturer | |
Manufacturer Product Number | R413D1330JMT0K |
Description | CAP FILM 3300PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413D1330JMT0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.52600 | €5.26 |
| 50 | €0.40780 | €20.39 |
| 100 | €0.37140 | €37.14 |
| 800 | €0.29676 | €237.41 |
| 1,600 | €0.28014 | €448.22 |
| 3,200 | €0.26646 | €852.67 |
| 5,600 | €0.25720 | €1,440.32 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |