
PMR209MC6220M047R30 | |
|---|---|
DigiKey Part Number | 399-7517-ND |
Manufacturer | |
Manufacturer Product Number | PMR209MC6220M047R30 |
Description | FILTER RC 47 OHMS/0.22UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.22µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209MC6220M047R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Values | R = 47Ohms, C = 0.22µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €2.14200 | €21.42 |
| 25 | €1.97520 | €49.38 |
| 50 | €1.85780 | €92.89 |
| 150 | €1.68627 | €252.94 |
| 300 | €1.58620 | €475.86 |
| 600 | €1.49208 | €895.25 |
| 1,050 | €1.42015 | €1,491.16 |
| 5,100 | €1.23493 | €6,298.14 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.19640 |