
P409EL474M275AH680 | |
|---|---|
DigiKey Part Number | 399-12043-ND |
Manufacturer | |
Manufacturer Product Number | P409EL474M275AH680 |
Description | FILTER RC 68 OHMS/0.47UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 68Ohms, C = 0.47µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409EL474M275AH680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 68 | |
Values | R = 68Ohms, C = 0.47µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 275VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.201" L x 0.602" W (30.50mm x 15.30mm) | |
Height | 0.866" (22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 10 | €3.72400 | €37.24 |
| 75 | €3.07333 | €230.50 |
| 150 | €2.92227 | €438.34 |
| 525 | €2.71352 | €1,424.60 |
| 1,050 | €2.62590 | €2,757.20 |
| 2,550 | €2.53590 | €6,466.54 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.20980 |