
P409CP104M275AH151 | |
|---|---|
DigiKey Part Number | 399-12028-ND |
Manufacturer | |
Manufacturer Product Number | P409CP104M275AH151 |
Description | FILTER RC 150 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 150Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409CP104M275AH151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 150 | |
Values | R = 150Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 275VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.445" W (24.00mm x 11.30mm) | |
Height | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 10 | €2.27000 | €22.70 |
| 50 | €1.89420 | €94.71 |
| 150 | €1.71973 | €257.96 |
| 600 | €1.56408 | €938.45 |
| 1,050 | €1.51650 | €1,592.33 |
| 2,550 | €1.45480 | €3,709.74 |
| 5,100 | €1.41619 | €7,222.57 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €3.92840 |