MMK5104J63J01L16.5TA18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 6,808
Unit Price: €0.33000
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5104J63J01L16.5TA18

DigiKey Part Number
399-MMK5104J63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5104J63J01L16.5TA18
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5104J63J01L16.5TA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes