
FX5(75)-240X10M | |
|---|---|
DigiKey Part Number | 399-FX5(75)-240X10M-ND |
Manufacturer | |
Manufacturer Product Number | FX5(75)-240X10M |
Description | RF EMI ABSORB SHEET 10M X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 32.810' (10.00m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(75)-240X10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 32.810' (10.00m) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €495.17000 | €495.17 |
| 10 | €480.28000 | €4,802.80 |
| Unit Price without VAT: | €495.17000 |
|---|---|
| Unit Price with VAT: | €604.10740 |