
FX5(50)-5X50MT2900 | |
|---|---|
DigiKey Part Number | 399-FX5(50)-5X50MT2900-ND |
Manufacturer | |
Manufacturer Product Number | FX5(50)-5X50MT2900 |
Description | RF EMI ABSORB TAPE 50M X 0.197" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.197" (5.00mm) X 164.042' (50.00m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(50)-5X50MT2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 164.042' (50.00m) | |
Width | 0.197" (5.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.89000 | €86.89 |
| 10 | €72.78400 | €727.84 |
| 25 | €69.26080 | €1,731.52 |
| 100 | €65.39000 | €6,539.00 |
| Unit Price without VAT: | €86.89000 |
|---|---|
| Unit Price with VAT: | €106.00580 |