
FX5(50)-120X120T2900 | |
|---|---|
DigiKey Part Number | 399-19198-ND |
Manufacturer | |
Manufacturer Product Number | FX5(50)-120X120T2900 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(50)-120X120T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.12000 | €8.12 |
| 10 | €5.49800 | €54.98 |
| 50 | €4.39160 | €219.58 |
| 100 | €4.03840 | €403.84 |
| 250 | €3.65800 | €914.50 |
| 500 | €3.65002 | €1,825.01 |
| Unit Price without VAT: | €8.12000 |
|---|---|
| Unit Price with VAT: | €9.90640 |