RF EMI Absorbing Tape FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 0.394" (10.00mm) X 0.197" (5.00mm) X 0.002" (0.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX5(50)-10X50MT0055

DigiKey Part Number
399-FX5(50)-10X50MT0055-ND
Manufacturer
Manufacturer Product Number
FX5(50)-10X50MT0055
Description
RF EMI ABSORB TAPE 5MM X 0.394"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Tape FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 0.394" (10.00mm) X 0.197" (5.00mm) X 0.002" (0.06mm)
Datasheet
 Datasheet
EDA/CAD Models
FX5(50)-10X50MT0055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Tape
Shape
Roll
Length
0.197" (5.00mm)
Width
0.394" (10.00mm)
Thickness - Overall
0.002" (0.06mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer, Magnetic Powder
Grade
-
Qualification
-
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€126.65000€126.65
10€117.35500€1,173.55
Manufacturers Standard Package
Unit Price without VAT:€126.65000
Unit Price with VAT:€154.51300