
FW5(75)-240X80T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(75)-240X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(75)-240X80T2900 |
Description | RF EMI ABSORB SHEET 9.449"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 9.449" (240.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 10 | €7.34600 | €73.46 |
| 25 | €6.47880 | €161.97 |
| 100 | €5.49850 | €549.85 |
| 250 | €5.25828 | €1,314.57 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €13.01740 |