
FW5(75)-240X240T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(75)-240X240T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(75)-240X240T2900 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.07000 | €21.07 |
| 10 | €16.90300 | €169.03 |
| 25 | €15.86200 | €396.55 |
| 100 | €14.71780 | €1,471.78 |
| 250 | €14.17256 | €3,543.14 |
| 500 | €13.84396 | €6,921.98 |
| Unit Price without VAT: | €21.07000 |
|---|---|
| Unit Price with VAT: | €25.70540 |