RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 32.808' (10.00m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW5(75)-240X10MT2900

DigiKey Part Number
399-FW5(75)-240X10MT2900-ND
Manufacturer
Manufacturer Product Number
FW5(75)-240X10MT2900
Description
RF EMI ABSORB SHEET 10M X 9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 32.808' (10.00m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Strip
Part Status
Active
Type
Absorbing Sheet
Shape
Roll
Length
32.808' (10.00m)
Width
9.449" (240.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€529.73000€529.73
10€505.60300€5,056.03
Manufacturers Standard Package
Unit Price without VAT:€529.73000
Unit Price with VAT:€646.27060