
FW5(50)-240X50M | |
|---|---|
DigiKey Part Number | 399-FW5(50)-240X50M-ND |
Manufacturer | |
Manufacturer Product Number | FW5(50)-240X50M |
Description | RF EMI ABSORB SHEET 5MM X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 0.197" (5.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 0.197" (5.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,115.65000 | €2,115.65 |
| Unit Price without VAT: | €2,115.65000 |
|---|---|
| Unit Price with VAT: | €2,581.09300 |