
FW5(100)-240X80T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(100)-240X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(100)-240X80T2900 |
Description | RF EMI ABSORB SHEET 9.449"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 9.449" (240.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.49000 | €10.49 |
| 10 | €8.22600 | €82.26 |
| 25 | €7.66080 | €191.52 |
| 100 | €7.03920 | €703.92 |
| 250 | €6.74296 | €1,685.74 |
| 500 | €6.56444 | €3,282.22 |
| 1,000 | €6.41749 | €6,417.49 |
| Unit Price without VAT: | €10.49000 |
|---|---|
| Unit Price with VAT: | €12.79780 |