RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW5(100)-240X240T2900

DigiKey Part Number
399-FW5(100)-240X240T2900-ND
Manufacturer
Manufacturer Product Number
FW5(100)-240X240T2900
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Sheet
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1€22.50000€22.50
10€18.09100€180.91
25€16.98840€424.71
100€15.77670€1,577.67
250€15.19928€3,799.82
500€14.85122€7,425.61
Manufacturers Standard Package
Unit Price without VAT:€22.50000
Unit Price with VAT:€27.45000