0.5 µF Feed Through Capacitor 750V 500 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLCC500A055I1

DigiKey Part Number
399-FLLCC500A055I1-ND
Manufacturer
Manufacturer Product Number
FLLCC500A055I1
Description
CAP FEEDTHRU 0.5UF 750V AXIAL
Customer Reference
Detailed Description
0.5 µF Feed Through Capacitor 750V 500 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Capacitance
0.5 µF
Tolerance
-
Voltage - Rated
750V
Current
500 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-40°C ~ 85°C
Insertion Loss
60dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
2.165" Dia x 3.150" L (55.00mm x 80.00mm)
Height (Max)
-
Thread Size
M20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.